Part Details for 7E26000E15UCG by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 7E26000E15UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7E26000E15UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26MHz 15pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 65 |
|
$0.0093 / $0.0499 | Buy Now |