Part Details for 7F.20.8.230.2055 by FINDER SpA
Overview of 7F.20.8.230.2055 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVHMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055IMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Price & Stock for 7F.20.8.230.2055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5215
|
Newark | Filter Fan, Syn Fibre, 55M3/H, 230Vac Rohs Compliant: Yes |Finder 7F.20.8.230.2055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8700 / $122.0800 | Buy Now |
DISTI #
7F.20.8.230.2055
|
TME | Fan: AC, axial, 230VAC, 55m3/h, 42dBA, IP54, 155x155x66.2mm Min Qty: 1 | 1 |
|
$56.9400 / $60.2900 | Buy Now |