Part Details for 7F.20.9.024.1020.0 by FINDER SpA
Overview of 7F.20.9.024.1020.0 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7F.20.9.024.1020.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-7F.20.9.024.1020.0-ND
|
DigiKey | STANDARD FILTER FAN "DRAW-IN" - Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4100 | Buy Now |
DISTI #
72341224
|
RS | Standard filter fan Draw-In Size 1 4, 14.1 CFM free flow, 24V DC, 3.6W, black | Finder 7F.20.9.024.1020.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$63.9800 / $79.9800 | Buy Now |