Part Details for 7KT1653 by Siemens
Overview of 7KT1653 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7KT1653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7KT1653
|
TME | Module: controller, for DIN rail mounting, IP40, 36x90x63mm, 63A Min Qty: 1 | 0 |
|
$101.5400 / $109.3500 | RFQ |
DISTI #
3558522
|
Farnell | MEASURING DEVICE, LCD, 63 A RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$130.5716 | Buy Now |