Part Details for 7L26002015 by TXC Corporation
Overview of 7L26002015 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7L26002015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7L26002015
|
Avnet Asia | Temperature Compensated Crystal Oscillator (TCXO) 26MHz ±2ppm Clipped Sinewave 4-Pin SMD (Alt: 7L26002015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.7V~3.3V 1.5mA ��2ppm 26MHz SMD2520-4P Oscillators ROHS | 788 |
|
$0.3071 / $0.4373 | Buy Now |