There are no models available for this part yet.
Overview of 7MS7P1B10M1QES-1C23 by Dailywell Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM060V01C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Plug Connector, 3.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBF050V01C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 15u\\ Gold. | |
FBBF020V01C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 15u\\ Gold. |
Price & Stock for 7MS7P1B10M1QES-1C23 by Dailywell Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-7MS7P1B10M1QES1C
|
Mouser Electronics | Pushbutton Switches Snap-Acting Pushbutton SPDT switch on-mom Solder lug CAP RoHS: Compliant | 0 |
|
$4.0000 / $5.5100 | Order Now |