Part Details for 7N-19.200MBP-T by TXC Corporation
Overview of 7N-19.200MBP-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7N-19.200MBP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8596
|
Newark | 7.0X5.0 Quartz Tcxo/Ceramic, 3.3V, +/-0.28Ppm (-40-85C) |Txc 7N-19.200MBP-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5200 / $10.3200 | Buy Now |
DISTI #
887-2500-1-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ CMOS Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1000 / $12.5200 | Buy Now |
DISTI #
717-7N-19.200MBP-T
|
Mouser Electronics | TCXO Oscillators 19.200MHz SMD Temperature Compensated Crystal Oscillator 7.0 x 5.0 x 2.0mm RoHS: Compliant | 0 |
|
$10.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$10.0000 | Buy Now |
DISTI #
7N-19.200MBP
|
TME | Generator: TCXO, 19.2MHz, SMD, 3.3VDC, ±0.28ppm, -40÷85°C, 7x5x2mm Min Qty: 1000 | 0 |
|
$11.6000 | RFQ |
Part Details for 7N-19.200MBP-T
7N-19.200MBP-T CAD Models
7N-19.200MBP-T Part Data Attributes
|
7N-19.200MBP-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7N-19.200MBP-T
TXC Corporation
OSC TCXO 19.200MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,208 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |