Part Details for 7P-19.200MBP-T by TXC Corporation
Overview of 7P-19.200MBP-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7P-19.200MBP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8605
|
Newark | 5.0X3.2 Quartz Tcxo/Ceramic, 3.3V, +/-0.28Ppm (-40-85C) |Txc 7P-19.200MBP-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9300 / $8.8400 | Buy Now |
DISTI #
887-2494-1-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ CMOS Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8628 / $10.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$8.1300 | Buy Now |
Part Details for 7P-19.200MBP-T
7P-19.200MBP-T CAD Models
7P-19.200MBP-T Part Data Attributes
|
7P-19.200MBP-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7P-19.200MBP-T
TXC Corporation
OSC TCXO 19.200MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,63/51 | |
Physical Dimension | 5.0mm x 3.2mm x 1.8mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |