7P-40.000MBP-T
TXC Corporation
Description: CMOS Output Clock Oscillator, 40MHz Nom, SMD, 6 PIN

Overview of 7P-40.000MBP-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for 7P-40.000MBP-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y2438
Newark 5.0X3.2 Quartz Tcxo/Ceramic, 3.3V, +/-0.28Ppm (-40 85C) |Txc 7P-40.000MBP-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.7600
$5.7600 Buy Now
DISTI # 7P-40.000MBP-T-ND
DigiKey XTAL OSC TCXO 40.0000MHZ CMOS Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
Future Electronics 7P Series 40 MHz 15 pF ±0.28 ppm 2.7-5.5 V -40 to 85 °C SMT Oscillator Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks 0
  • 1,000 $5.6300
$5.6300 Buy Now

CAD Models for 7P-40.000MBP-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7P-40.000MBP-T by TXC Corporation

7P-40.000MBP-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 6 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
TXC CORPORATION
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.28%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
LCC6(UNSPEC)
Physical Dimension
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
10 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. 7P-40.000MBP-T
    TXC Corporation
    CMOS Output Clock Oscillator, 40MHz Nom, SMD, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P-40.000MBP-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P-40.000MBP-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7P-40.000MBP-T would you like to use for your alert(s)?
  • Please alert me when 7P-40.000MBP-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P-40.000MBP-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P-40.000MBP-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P-40.000MBP-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P-40.000MBP-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P-40.000MBP-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: