There are no models available for this part yet.
Overview of 7P152V360A072L by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7P152V360A072L by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC3929
|
Newark | Photoflash |Cornell Dubilier 7P152V360A072L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7000 / $58.3300 | Buy Now | |
DISTI #
338-7P152V360A072L-ND
|
DigiKey | CAP ALUM 360V POLAR Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1560 | Buy Now | |
DISTI #
598-7P152V360A072L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded PHOTOFLASH | 0 |
|
$49.7100 / $61.8900 | Order Now | |
Onlinecomponents.com | Electrolytic Photoflash Capacitor - 1500uF -10% +20% - 360V - 55°C - 70mm x 35mm Dia - Solder Lug RoHS: Compliant | 0 |
|
$17.7900 / $69.5000 | Buy Now |
CAD Models for 7P152V360A072L by Cornell Dubilier Electronics Inc
Part Data Attributes for 7P152V360A072L by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
133 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.5 mA
|
Length
|
70 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Chassis Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
360 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|