Part Details for 7PV1518-1AW30 by Siemens
Overview of 7PV1518-1AW30 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 7PV1518-1AW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7PV1518-1AW30
|
TME | Timer, 0,05s÷100h, SPDT, 250VAC/3A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 2 |
|
$34.1700 / $39.0600 | Buy Now |