Part Details for 7Q-19.200MBG-T by TXC Corporation
Overview of 7Q-19.200MBG-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7Q-19.200MBG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5654
|
Newark | Tcxo, Gps, 19.2Mhz, 3.2 X 2.5Mm, Clipped Sine, Frequency Nom:19.2Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:3.3V, Frequency:19.2Mhz Rohs Compliant: Yes |Txc 7Q-19.200MBG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for 7Q-19.200MBG-T
7Q-19.200MBG-T CAD Models
7Q-19.200MBG-T Part Data Attributes
|
7Q-19.200MBG-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7Q-19.200MBG-T
TXC Corporation
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | DILCC4,.1,104 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 13 MHz | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,104 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |