Part Details for 7Q-20.000MBN-T by TXC Corporation
Overview of 7Q-20.000MBN-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7Q-20.000MBN-T
7Q-20.000MBN-T CAD Models
7Q-20.000MBN-T Part Data Attributes
|
7Q-20.000MBN-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7Q-20.000MBN-T
TXC Corporation
Oscillator, 13MHz Min, 52MHz Max, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | DILCC4,.1,104 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 13 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,104 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |