Part Details for 7Q-24.000MBN-T by TXC Corporation
Overview of 7Q-24.000MBN-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7Q-24.000MBN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0586
|
Newark | Tcxo, Gps, 24Mhz, 3.2 X 2.5Mm, Clipped Sine, Frequency Nom:24Mhz, Frequency Stability +/-:2Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:3.3V, Product Range:7Q Series Rohs Compliant: Yes |Txc 7Q-24.000MBN-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85W3294
|
Newark | Tcxo, Gps, 24Mhz, 3.2 X 2.5Mm, Clipped Sine, Frequency Nom:24Mhz, Frequency Stability +/-:2Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:3.3V, Product Range:7Q Series Rohs Compliant: Yes |Txc 7Q-24.000MBN-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for 7Q-24.000MBN-T
7Q-24.000MBN-T CAD Models
7Q-24.000MBN-T Part Data Attributes
|
7Q-24.000MBN-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7Q-24.000MBN-T
TXC Corporation
Clipped Sine Output Oscillator, 24MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |