Part Details for 7Q-40.000MCS-T by TXC Corporation
Overview of 7Q-40.000MCS-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7Q-40.000MCS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3605
|
Newark | Vctcxo, Gps, 40Mhz, 3.2 X 2.5Mm, Clipped Sine, Frequency Nom:40Mhz, Frequency Stability +/-:2Ppm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:2.5V, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency:40Mhz Rohs Compliant: Yes |Txc 7Q-40.000MCS-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82T5865
|
Newark | Vctcxo, Gps, 40Mhz, 3.2 X 2.5Mm, Clipped Sine, Frequency Nom:40Mhz, Frequency Stability +/-:2Ppm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:2.5V, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency:40Mhz Rohs Compliant: Yes |Txc 7Q-40.000MCS-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for 7Q-40.000MCS-T
7Q-40.000MCS-T CAD Models
7Q-40.000MCS-T Part Data Attributes:
|
7Q-40.000MCS-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7Q-40.000MCS-T
TXC Corporation
Oscillator, 13MHz Min, 52MHz Max, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | DILCC4,.1,104 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 13 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,104 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |