Part Details for 7W-18.432MBB-T by TXC Corporation
Overview of 7W-18.432MBB-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7W-18.432MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5492
|
Newark | 7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-18.432MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84R5740
|
Newark | Oscillator, 18.432Mhz, 7 X 5Mm, Cmos, Frequency Nom:18.432Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Frequency:18.432Mhz Rohs Compliant: Yes |Txc 7W-18.432MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 735 |
|
RFQ | ||
|
Quest Components | 588 |
|
$0.8480 / $2.1200 | Buy Now |
Part Details for 7W-18.432MBB-T
7W-18.432MBB-T CAD Models
7W-18.432MBB-T Part Data Attributes
|
7W-18.432MBB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-18.432MBB-T
TXC Corporation
OSC 18.432 MHZ 3.3V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |