Part Details for 7W-48.000MBA-T by TXC Corporation
Overview of 7W-48.000MBA-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7W-48.000MBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1615
|
Newark | Oscillator, 48 Mhz, Frequency Nom:48Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-48.000MBA-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54W0750
|
Newark | Osc, 48.000Mhz, 3.3V, Smd, 7.0X5.0, Frequency Nom:48Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Txc 7W-48.000MBA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1842139
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2997 / $1.9200 | Buy Now |
DISTI #
1842139RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2997 | Buy Now |
DISTI #
1842139RL
|
Farnell | OSC, 48.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.4422 / $1.5425 | Buy Now |
DISTI #
1842139
|
Farnell | OSC, 48.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4422 / $1.7933 | Buy Now |
Part Details for 7W-48.000MBA-T
7W-48.000MBA-T CAD Models
7W-48.000MBA-T Part Data Attributes:
|
7W-48.000MBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-48.000MBA-T
TXC Corporation
CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMALL, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 7W-48.000MBA-T
This table gives cross-reference parts and alternative options found for 7W-48.000MBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7W-48.000MBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5625TS-48.000M | CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | 7W-48.000MBA-T vs EC5625TS-48.000M |