-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0757
|
Newark | Osc, 50.000Mhz, 3.3V, Smd, 7.0X5.0, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Txc 7W-50.000MBB-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84R5510
|
Newark | 7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-50.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
1842144RL
|
element14 Asia-Pacific | OSC, 50.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0646 / $1.3656 | Buy Now |
DISTI #
1842144
|
element14 Asia-Pacific | OSC, 50.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0646 / $1.6593 | Buy Now |
DISTI #
1842144
|
Farnell | OSC, 50.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2104 / $1.8168 | Buy Now |
DISTI #
1842144RL
|
Farnell | OSC, 50.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.2104 / $1.5161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7W-50.000MBB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-50.000MBB-T
TXC Corporation
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMALL, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for 7W-50.000MBB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7W-50.000MBB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHGAT4BNSM150.0M,20/50/-/C | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs LHGAT4BNSM150.0M,20/50/-/C |
LHGAT4BTSM150.0M,-/-/100/C | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs LHGAT4BTSM150.0M,-/-/100/C |
LHGAT4AESM150.0M,-/-/30/C | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs LHGAT4AESM150.0M,-/-/30/C |
SM99222C5E@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | 7W-50.000MBB-T vs SM99222C5E@50.000000MHZ |
HGXO4EESM3-50.0M,A2B1 | CMOS Output Clock Oscillator, 50MHz Nom, CERAMIC, MINIATURE PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs HGXO4EESM3-50.0M,A2B1 |
HGXO4EESM3-50.0M,A2BA | CMOS Output Clock Oscillator, 50MHz Nom, CERAMIC, MINIATURE PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs HGXO4EESM3-50.0M,A2BA |
LHGAT4CNSM150.0M,20/50/-/C | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs LHGAT4CNSM150.0M,20/50/-/C |
SG-8002CE50.0000M-PCBL0 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | 7W-50.000MBB-T vs SG-8002CE50.0000M-PCBL0 |
HGXO4ENSM3-50.0M,F2B1 | CMOS Output Clock Oscillator, 50MHz Nom, CERAMIC, MINIATURE PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs HGXO4ENSM3-50.0M,F2B1 |
HGXO4EESM3-50.0M,F5BC | CMOS Output Clock Oscillator, 50MHz Nom, CERAMIC, MINIATURE PACKAGE-4 | Statek Corporation | 7W-50.000MBB-T vs HGXO4EESM3-50.0M,F5BC |