Part Details for 7W-7.3728MBA-T by TXC Corporation
Overview of 7W-7.3728MBA-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7W-7.3728MBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 613 |
|
RFQ | ||
|
Quest Components | 490 |
|
$1.4916 / $3.6160 | Buy Now | |
DISTI #
1842150
|
Farnell | OSC, 7.3728MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1489 / $2.5725 | Buy Now |
DISTI #
1842150RL
|
Farnell | OSC, 7.3728MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.1489 / $2.5725 | Buy Now |
Part Details for 7W-7.3728MBA-T
7W-7.3728MBA-T CAD Models
7W-7.3728MBA-T Part Data Attributes
|
7W-7.3728MBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-7.3728MBA-T
TXC Corporation
OSC 7.3728 MHZ 3.3V SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |