Part Details for 7WB383CMX1TCG by onsemi
Overview of 7WB383CMX1TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 7WB383CMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4612
|
Newark | Single-Ended Multiplexer, Pbga8 |Onsemi 7WB383CMX1TCG RoHS: Not Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
7WB383CMX1TCG
|
Avnet Americas | - Bulk (Alt: 7WB383CMX1TCG) RoHS: Compliant Min Qty: 1781 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.1741 / $0.2078 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for 7WB383CMX1TCG
7WB383CMX1TCG CAD Models
7WB383CMX1TCG Part Data Attributes
|
7WB383CMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
7WB383CMX1TCG
onsemi
SGL ENDED MULTIPLEXER, PLGA8, 1.95 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | 1.95 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PBGA-BU8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM |