Part Details for 7WT-00051-1PK by Microsoft
Overview of 7WT-00051-1PK by Microsoft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5108ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 108 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
861400051YO10LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Position, Vertical. | |
50000-5195ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 195 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 7WT-00051-1PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7WT-00051-1PK
|
Avnet Americas | UG - WIN EMB STD E 7 EMB ESD OEI(WS7E) FIELD UPGRADE - Labels that come on sheets or rolls (Alt: 7WT-00051-1PK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Roll | 0 |
|
RFQ |