There are no models available for this part yet.
Overview of 7X-1.8432MBB-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7X-1.8432MBB-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R5519
|
Newark | 3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7X-1.8432MBB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now | |
DISTI #
84R5767
|
Newark | Oscillator, 1.8432Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:1.8432Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7X Series, Operating Temperature Min:-40°C, No. Of Pins:4 Rohs Compliant: Yes |Txc 7X-1.8432MBB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now | |
DISTI #
887-1213-1-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9898 / $1.5900 | Buy Now | |
DISTI #
717-7X-1.8432MBB-T
|
Mouser Electronics | Standard Clock Oscillators 9 1.8432MHz 3.3V50ppm(-10 +70C) RoHS: Compliant | 0 |
|
$0.8530 / $0.8790 | Order Now | |
DISTI #
V72:2272_14756675
|
Arrow Electronics | Oscillator XO 1.8432MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1045 Container: Cut Strips | Americas - 183 |
|
$0.1812 / $0.1935 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.8750 | Buy Now | ||
DISTI #
25809063
|
Verical | Oscillator XO 1.8432MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1045 | Americas - 183 |
|
$0.1812 / $0.1873 | Buy Now |
CAD Models for 7X-1.8432MBB-T by TXC Corporation
Part Data Attributes for 7X-1.8432MBB-T by TXC Corporation
7X-1.8432MBB-T
TXC Corporation
|
|
---|---|
Samacsys Manufacturer
|
TXC CORPORATION
|
Want to compare parts?
-
7X-1.8432MBB-TTXC CorporationVS
-