Part Details for 7X-19.200MCB-T by TXC Corporation
Overview of 7X-19.200MCB-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7X-19.200MCB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
717-7X-19.200MCB-T
|
Mouser Electronics | Standard Clock Oscillators 19.2MHz 2.5Volt 50ppm -10C +70C RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
Part Details for 7X-19.200MCB-T
7X-19.200MCB-T CAD Models
7X-19.200MCB-T Part Data Attributes
|
7X-19.200MCB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7X-19.200MCB-T
TXC Corporation
OSCILLATOR 19.200 MHZ 2.5V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |