Part Details for 7X-25.000MBE-T by TXC Corporation
Overview of 7X-25.000MBE-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7X-25.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3872
|
Newark | 3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-25.000MBE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $0.9180 | Buy Now |
DISTI #
887-2533-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11347 In Stock |
|
$0.7500 / $0.9600 | Buy Now |
DISTI #
717-7X-25.000MBE-T
|
Mouser Electronics | Standard Clock Oscillators 25.000MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7500 | Buy Now |
Part Details for 7X-25.000MBE-T
7X-25.000MBE-T CAD Models
7X-25.000MBE-T Part Data Attributes:
|
7X-25.000MBE-T
TXC Corporation
Buy Now
|
Compare Parts:
7X-25.000MBE-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |