Part Details for 7X-38.400MBB-T by TXC Corporation
Overview of 7X-38.400MBB-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7X-38.400MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5528
|
Newark | 3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7X-38.400MBB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now |
DISTI #
84R5776
|
Newark | Oscillator, 38.4Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:38.4Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7X Series, Operating Temperature Min:-40°C, Frequency:38.4Mhz Rohs Compliant: Yes |Txc 7X-38.400MBB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
887-1222-1-ND
|
DigiKey | XTAL OSC XO 38.4000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9898 / $1.5900 | Buy Now |
DISTI #
717-7X-38.400MBB-T
|
Mouser Electronics | Standard Clock Oscillators 9 38.400MHz 3.3V50ppm(-10 +70C) RoHS: Compliant | 0 |
|
$0.9540 / $0.9890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8750 | Buy Now |
Part Details for 7X-38.400MBB-T
7X-38.400MBB-T CAD Models
7X-38.400MBB-T Part Data Attributes:
|
7X-38.400MBB-T
TXC Corporation
Buy Now
|
Compare Parts:
7X-38.400MBB-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |