Part Details for 7XL-24.000MDD-T by TXC Corporation
Overview of 7XL-24.000MDD-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7XL-24.000MDD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-7XL-24.000MDD-TCT-ND
|
DigiKey | XTAL OSC XO 24.00MHZ 1.8V CMOS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.8863 / $1.4800 | Buy Now |
DISTI #
717-7XL-24.000MDD-T
|
Mouser Electronics | Standard Clock Oscillators 3.2x2.5 Tight Stability & Wide Temp CMOS Quartz Oscillator / Ceramic, 1.8V, +/-25ppm (-40 to 85C) RoHS: Compliant | 0 |
|
$0.8530 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.8130 | Buy Now |
DISTI #
71279874
|
Verical | 3.2x2.5 Timing XO 24 MHz CMOS 1.8V 25ppm -40 to 85C Min Qty: 45 Package Multiple: 1 | Americas - 2500 |
|
$0.4500 / $1.1250 | Buy Now |