There are no models available for this part yet.
Overview of 7Z-40.000MDG-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7Z-40.000MDG-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y8742
|
Newark | 2.0X1.6 Quartz Tcxo/Ceramic, 1.8V, +/-0.5Ppm (-30-85C) |Txc 7Z-40.000MDG-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.7500 | Buy Now | |
DISTI #
7Z-40.000MDG-T-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ SNWV Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2978 | Buy Now | |
DISTI #
717-7Z-40.000MDG-T
|
Mouser Electronics | TCXO Oscillators 40.000MHz SMD TCXO 2.0 x 1.6 x 0.75mm RoHS: Compliant | 0 |
|
$2.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$2.1900 | Buy Now |
CAD Models for 7Z-40.000MDG-T by TXC Corporation
Part Data Attributes for 7Z-40.000MDG-T by TXC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TXC CORP
|
Package Description
|
LCC4,.06X.08,59/46
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TXC CORPORATION
|
Aging
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.5%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Equivalence Code
|
LCC4,.06X.08,59/46
|
Physical Dimension
|
2.0mm x 1.6mm x 0.8mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|