Part Details for 7Z26070003 by TXC Corporation
Overview of 7Z26070003 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7Z26070003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7Z26070003TR-ND
|
DigiKey | 2.0x1.6 TCXO 1.8V .05ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90 In Stock |
|
$0.6000 / $1.7200 | Buy Now |
DISTI #
75702445
|
Verical | 7Z26070003 Min Qty: 34 Package Multiple: 1 | Americas - 90 |
|
$0.6000 / $1.5000 | Buy Now |