Part Details for 8 PJ 1355 RB by OPTIBELT GmbH
Overview of 8 PJ 1355 RB by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1355CS8#PBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
LT1355CS8#TRPBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
DC1355A | Analog Devices | LTC4221 Demoboard - Dual Hot S |
Price & Stock for 8 PJ 1355 RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-PJ-1355-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$23.8800 / $27.2900 | RFQ |