Part Details for 8-03AMMM-SL7B03 by Amphenol LTW Technology
Overview of 8-03AMMM-SL7B03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-03AMMM-SL7B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4446
|
Newark | M Series Sensor Connector, M8, A Code, Metal, 3A, 03 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8-03Amm-SL7B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $10.2100 | Buy Now |
DISTI #
1754-8-03AMMM-SL7B03-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0440 | Buy Now |
DISTI #
75404263
|
RS | M Series, M8, 3A, 03 Pins, Overmolded, Straight | Amphenol LTW Technology 8-03AMMM-SL7B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.8400 | RFQ |
DISTI #
LTW8-03AMMM-SL7B03
|
Heilind Electronics | M SERIES, M8, 3A, 03 PINS, OVE CABLE WSR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7600 / $8.3100 | Buy Now |
DISTI #
LTW8-03AMMM-SL7B03
|
Interstate Connecting Components | M SERIES, M8, 3A, 03 PINS, OVE CABLE WSR, M, M, MOLDING | 0 |
|
Buy Now |