Part Details for 8-04PMMS-SF7001 by Amphenol LTW Technology
Overview of 8-04PMMS-SF7001 by Amphenol LTW Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-04PMMS-SF7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1215
|
Newark | Sensor Conn, M8, Plug, 4Pos, Panel, Product Range:M Series, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw 8-04PMMS-SF7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.9100 | Buy Now |
DISTI #
8-04PMMS-SF7001-ND
|
DigiKey | M8 CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
617 In Stock |
|
$3.6764 / $6.3000 | Buy Now |
DISTI #
71367914
|
RS | Connector, M seriesM8 CONNPANEL SCREW 4PIN M CONN M PIN | Amphenol LTW Technology 8-04PMMS-SF7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7600 | RFQ |
DISTI #
LTW8-04PMMS-SF7001
|
Heilind Electronics | M8 CONN PANEL SCREW 4PIN M CONN M PIN | Americas - 0 in Stock |
|
$2.8033 / $3.7720 | Buy Now |
|
Onlinecomponents.com | Conn M8 Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
400 In Stock |
|
$3.5300 / $5.7700 | Buy Now |
DISTI #
8-04PMMS-SF7001
|
TME | Connector: M8, male, PIN: 4, for panel mounting,front side nut Min Qty: 1 | 0 |
|
$3.7600 / $5.9000 | RFQ |
DISTI #
LTW8-04PMMS-SF7001
|
Interstate Connecting Components | M8 CONN PANEL SCREW 4PIN M CONN M PIN | 0 |
|
$2.8033 / $3.7720 | Buy Now |
DISTI #
3372903
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6342 / $6.7451 | Buy Now |
DISTI #
3372903
|
Farnell | SENSOR CONNECTOR. RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$3.3714 / $5.4441 | Buy Now |
DISTI #
8-04PMMS-SF7001
|
Maritex | Socket M8, without a positioning key, 4 pins, male, 3A, straight, for panel mounting, front side nut, solder, IP67 Min Qty: 1 Package Multiple: 1 | 2 |
|
$2.9860 / $4.7360 | Buy Now |