-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8570
|
Newark | 06 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 8-103336-7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
8-103336-7-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 2500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6675 | Buy Now |
DISTI #
8-103336-7
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 8-103336-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.5393 / $1.7379 | Buy Now |
DISTI #
571-8-103336-7
|
Mouser Electronics | Headers & Wire Housings 06 MODII HDR SRST UNSHRD A/PIN RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
72050773
|
RS | Connector, AMPMODU, 06 Modii Hdr Srst Unshrd A/Pin | TE Connectivity 8-103336-7 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $1.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks Container: Box | 0Box |
|
$1.4700 | Buy Now |
DISTI #
AMP8-103336-7
|
Heilind Electronics | 06 MODII HDR SRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$1.8256 / $1.8529 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR SRST UNSHRD A/PIN RoHS: Compliant | 0 |
|
$1.5400 / $4.2200 | Buy Now |
DISTI #
AMP8-103336-7
|
Interstate Connecting Components | 06 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$1.8256 / $1.8529 | Buy Now |
DISTI #
8-103336-7
|
Avnet Abacus | (Alt: 8-103336-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-103336-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-103336-7
TE Connectivity
06 MODII HDR SRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-103336-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-103336-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146132-4 | 06 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 8-103336-7 vs 5-146132-4 |
5-146288-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 8-103336-7 vs 5-146288-6 |
147118-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 8-103336-7 vs 147118-4 |
5-146274-6 | 06 MODII HDR SRST B/A .100CL | TE Connectivity | 8-103336-7 vs 5-146274-6 |
5-146133-4 | 06 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 8-103336-7 vs 5-146133-4 |
146288-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 8-103336-7 vs 146288-6 |
5-1375583-5 | (5-1375583-5) 06 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 8-103336-7 vs 5-1375583-5 |
7-104878-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 8-103336-7 vs 7-104878-1 |
3-103639-3 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 8-103336-7 vs 3-103639-3 |
5-104878-9 | 06/07 MODII HDR SRST B/A .100 | TE Connectivity | 8-103336-7 vs 5-104878-9 |