-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1359
|
Newark | 120 Modii Hdr 3Rst Unshrd .100 |Te Connectivity 8-103817-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5100 | Buy Now |
DISTI #
8-103817-8-ND
|
DigiKey | CONN HEADER VERT 120POS 2.54MM Min Qty: 500 Lead time: 46 Weeks Container: Box | Temporarily Out of Stock |
|
$31.0942 | Buy Now |
DISTI #
8-103817-8
|
Avnet Americas | Conn Unshrouded Header HDR 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 8-103817-8) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3811 / $34.1535 | Buy Now |
DISTI #
571-8-103817-8
|
Mouser Electronics | Headers & Wire Housings 120 MODII HDR 3RST UNSHRD .100 RoHS: Compliant | 0 |
|
$36.4300 | Order Now |
DISTI #
72053059
|
RS | Connector, AMPMODU, 120 Modii Hdr 3Rst Unshrd .100 | TE Connectivity 8-103817-8 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3200 / $36.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 44 Weeks Container: Box | 0Box |
|
$28.3000 | Buy Now |
DISTI #
AMP8-103817-8
|
Heilind Electronics | 120 MODII HDR 3RST UNSHRD .100 | Americas - 0 in Stock |
|
$35.3703 | Buy Now |
|
Onlinecomponents.com | 120 MODII HDR 3RST UNSHRD .100 RoHS: Compliant | Alternative Product Available |
|
$30.4800 / $89.4700 | Buy Now |
DISTI #
AMP8-103817-8
|
Interstate Connecting Components | 120 MODII HDR 3RST UNSHRD .100 | 0 |
|
$35.3703 | Buy Now |
|
Master Electronics | 120 MODII HDR 3RST UNSHRD .100 RoHS: Compliant | Alternative Product Available |
|
$30.4800 / $89.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-103817-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-103817-8
TE Connectivity
Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |