-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 3 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8358
|
Newark | Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:400Vac, Product Range:-, Accessory Type:Socket Rohs Compliant: Yes |Schrack Te Connectivity 8-1393163-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76AC0333
|
Newark | Mt78740 |Amp Te Connectivity 8-1393163-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $11.9500 | Buy Now |
DISTI #
8-1393163-3
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST - Bulk (Alt: 8-1393163-3) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24C0073
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST - Bulk (Alt: 24C0073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 148 Partner Stock |
|
$10.7500 / $17.6900 | Buy Now |
DISTI #
08H5668
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST - Bulk (Alt: 08H5668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 409 Partner Stock |
|
$12.8400 / $18.6500 | Buy Now |
DISTI #
AMP8-1393163-3
|
Heilind Electronics | MT78740 | Americas - 165 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MT78740 RoHS: Compliant |
1235 In Stock |
|
$9.2000 / $11.2600 | Buy Now |
DISTI #
62992562
|
Verical | Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail Min Qty: 10 Package Multiple: 10 | Americas - 1230 |
|
$11.0727 / $14.5103 | Buy Now |
DISTI #
8-1393163-3
|
TTI | Relay Sockets & Hardware SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
8-1393163-3
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST - Bulk (Alt: 8-1393163-3) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393163-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393163-3
TE Connectivity
IC Socket, 3 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYAMIDE | |
Number of Contacts | 3 | |
Termination Type | SOLDER |