Part Details for 8-1393250-3 by TE Connectivity
Overview of 8-1393250-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1393250-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6904
|
Newark | Te Connectivity/Amp Brand |Amp Te Connectivity 8-1393250-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$13.9600 / $18.6200 | Buy Now |
DISTI #
2266-8-1393250-3-ND
|
DigiKey | 8-1393250-3 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$15.7800 / $17.0700 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - 3.2A - 250V AC - 32V DC - Push to Reset - Panel Mount RoHS: Compliant |
76 In Stock |
|
$15.2400 / $18.9700 | Buy Now |
|
Master Electronics | Thermal Circuit Breaker - 3.2A - 250V AC - 32V DC - Push to Reset - Panel Mount RoHS: Compliant |
76 In Stock |
|
$15.2400 / $18.9700 | Buy Now |