-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 2A, 65VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8-1393252-3-ND
|
DigiKey | W67-X2Q52-2=M6/M7/M9/W6/W7 Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
265 In Stock |
|
$31.2800 / $33.1200 | Buy Now |
DISTI #
8-1393252-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 65VDC - Trays (Alt: 8-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$24.8900 | Buy Now |
DISTI #
AMP8-1393252-3
|
Heilind Electronics | W67-X2Q52-2=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W67-X2Q52-2=M6/M7/M9/W6/W7 RoHS: Compliant |
269 In Stock |
|
$29.1300 / $32.3600 | Buy Now |
DISTI #
8-1393252-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 65VDC - Trays (Alt: 8-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
8-1393252-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 65VDC - Trays (Alt: 8-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
TE Connectivity 8-1393252-3
|
PEI Genesis | Magnetic Circuit Breaker, 1 | 274 |
|
Buy Now | |
|
Master Electronics | W67-X2Q52-2=M6/M7/M9/W6/W7 RoHS: Compliant |
269 In Stock |
|
$29.1300 / $32.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393252-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393252-3
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 2A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 2 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |