-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 20A, 65VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393252-4
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 65VDC - Trays (Alt: 8-1393252-4) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$24.8900 | Buy Now |
DISTI #
AMP8-1393252-4
|
Heilind Electronics | W67-X2Q52-20=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W67-X2Q52-20=M6/M7/M9/W6/W7 RoHS: Compliant |
133 In Stock |
|
$30.7100 / $54.5900 | Buy Now |
DISTI #
8-1393252-4
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 65VDC - Trays (Alt: 8-1393252-4) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
8-1393252-4
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 65VDC - Trays (Alt: 8-1393252-4) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
TE Connectivity 8-1393252-4
|
PEI Genesis | Magnetic Circuit Breaker, 1 | 181 |
|
Buy Now | |
|
Master Electronics | W67-X2Q52-20=M6/M7/M9/W6/W7 RoHS: Compliant |
133 In Stock |
|
$30.7100 / $54.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393252-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393252-4
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 20A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 20 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |