There are no models available for this part yet.
Overview of 8-1393670-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8-1393670-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-1393670-4-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 75OHM CRIMP Min Qty: 800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8033 | Buy Now | |
DISTI #
8-1393670-4
|
Avnet Americas | Conn 1.0/2.3 RCP 75Ohm Solder ST Thru-Hole Gold Over Palladium Nickel - Bulk (Alt: 8-1393670-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4817 / $6.5966 | Buy Now | |
DISTI #
571-8-1393670-4
|
Mouser Electronics | RF Connectors / Coaxial Connectors V23614A1027J 2 LP KUPPLER RoHS: Compliant | 0 |
|
$6.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.4700 | Buy Now | ||
DISTI #
AMP8-1393670-4
|
Heilind Electronics | V23614A1027J 2=LP KUPPLER | Americas - 0 in Stock |
|
$5.4602 / $6.9335 | Buy Now | |
Onlinecomponents.com | Conn 1.0/2.3 RCP 75Ohm Solder ST Thru-Hole Gold Over Palladium Nickel RoHS: Compliant | 0 |
|
$5.7700 / $15.7900 | Buy Now | ||
Quest Components | 19 |
|
$8.7520 / $13.1280 | Buy Now | |||
DISTI #
AMP8-1393670-4
|
Interstate Connecting Components | V23614A1027J 2=LP KUPPLER | 0 |
|
$5.4602 / $6.9335 | Buy Now | |
DISTI #
8-1393670-4
|
Avnet Abacus | Conn 1.0/2.3 RCP 75Ohm Solder ST Thru-Hole Gold Over Palladium Nickel (Alt: 8-1393670-4) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn 1.0/2.3 RCP 75Ohm Solder ST Thru-Hole Gold Over Palladium Nickel RoHS: Compliant | 0 |
|
$5.7700 / $15.7900 | Buy Now |
CAD Models for 8-1393670-4 by TE Connectivity
Part Data Attributes for 8-1393670-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.689 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF 1.0/2.3 DIN CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
6 mΩ
|
Contact Style
|
COAX
|
Durability
|
500 Cycles
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|