-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.238A (COIL), 5VDC (COIL), 1190mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1415017-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 5VDC Through Hole - Rail/Tube (Alt: 8-1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 2 Days Container: Tube | 0 |
|
$17.4168 / $20.9592 | Buy Now |
DISTI #
655-8-1415017-1
|
Mouser Electronics | General Purpose Relays V23050-A1005-A533 RoHS: Compliant | 0 |
|
$22.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$18.4500 | Buy Now |
DISTI #
AMP8-1415017-1
|
Heilind Electronics | SR6A4005 - V23050-A1005-A533 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6A4005 - V23050-A1005-A533 RoHS: Compliant | 0 |
|
$18.2700 / $49.7900 | Buy Now |
DISTI #
8-1415017-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 5VDC Through Hole - Rail/Tube (Alt: 8-1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 2 Days Container: Tube | 0 |
|
$17.4168 / $20.9592 | Buy Now |
DISTI #
8-1415017-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 5VDC Through Hole - Rail/Tube (Alt: 8-1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 2 Days Container: Tube | 0 |
|
$17.4168 / $20.9592 | Buy Now |
DISTI #
AMP8-1415017-1
|
Interstate Connecting Components | SR6A4005 - V23050-A1005-A533 | 0 |
|
Buy Now | |
DISTI #
8-1415017-1
|
Avnet Abacus | Electromechanical Relay 3PST-NO/3PST-NC 8A 5VDC Through Hole (Alt: 8-1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1415017-1
|
Avnet Abacus | Electromechanical Relay 3PST-NO/3PST-NC 8A 5VDC Through Hole (Alt: 8-1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1415017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415017-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.238A (COIL), 5VDC (COIL), 1190mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.238 A | |
Coil Current(DC)-Max | 0.238 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 21 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A,B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 8-1415017-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1415017-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393260-1 | SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.238A (COIL), 5VDC (COIL), 1190mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 8-1415017-1 vs 1393260-1 |
2-1415017-1 | Power/Signal Relay, 5 Form A, 1 Form B, 6PST, Momentary, 0.238A (Coil), 5VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 8-1415017-1 vs 2-1415017-1 |