Part Details for 8-1419082-5 by TE Connectivity
Overview of 8-1419082-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1419082-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8-1419082-5-ND
|
DigiKey | RM732012 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$15.6400 | Buy Now |
|
Onlinecomponents.com | RM732012 RoHS: Compliant |
20 Partner Stock |
|
$0 | Buy Now |
DISTI #
65675481
|
Verical | Power Relay 12VDC 16A 3PDT(38.5mm 35.5mm 56.2mm) Plain Case Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$14.6700 | Buy Now |
DISTI #
814190825-TEC
|
TME | 8-1419082-5 Min Qty: 3 | 20 |
|
$17.1898 / $17.1920 | Buy Now |
DISTI #
8-1419082-5
|
Avnet Abacus | Electromechanical Relay 3PDT 40A 12VDC 86Ohm Plug-In (Alt: 8-1419082-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1419082-5
|
Avnet Abacus | Electromechanical Relay 3PDT 40A 12VDC 86Ohm Plug-In (Alt: 8-1419082-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101351088
|
Chip1Stop | Electromechanical Relay 12VDC 86Ohm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay RoHS: Compliant | 20 |
|
$17.6000 / $17.7000 | Buy Now |
Part Details for 8-1419082-5
8-1419082-5 CAD Models
8-1419082-5 Part Data Attributes
|
8-1419082-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1419082-5
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 8-1419082-5
This table gives cross-reference parts and alternative options found for 8-1419082-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1419082-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM732012 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | 8-1419082-5 vs RM732012 |
RM705012 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 8-1419082-5 vs RM705012 |
9-1393107-5 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, DIN-Rail Mount | TE Connectivity | 8-1419082-5 vs 9-1393107-5 |
RM735012 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 8-1419082-5 vs RM735012 |