Part Details for 8-1423162-9 by TE Connectivity
Overview of 8-1423162-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1423162-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9529
|
Newark | 7022Dc=Rly, std, off,2P,550Vac,15Sec |Amp Te Connectivity 8-1423162-9 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$822.5100 / $942.5800 | Buy Now |
DISTI #
8-1423162-9-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$818.6050 | Buy Now |
DISTI #
8-1423162-9
|
Avnet Americas | 7022DC=RLY,STD,OFF,2P,550VAC,1 - Bulk (Alt: 8-1423162-9) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$708.4366 / $852.5254 | Buy Now |
DISTI #
571-8-1423162-9
|
Mouser Electronics | Time Delay & Timing Relays 7022DC=RLY,STD,OFF 2P,550VAC,15SEC RoHS: Not Compliant | 0 |
|
$818.6000 | Order Now |
DISTI #
71993781
|
RS | Relay, 7022Dc=Std, Off, 2P, 550Vac,15Sec | TE Connectivity 8-1423162-9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$909.6300 | RFQ |
DISTI #
AMP8-1423162-9
|
Heilind Electronics | 7022DC=RLY,STD,OFF,2P,550VAC,1 | Americas - 0 in Stock |
|
$515.7675 / $900.5551 | Buy Now |
|
Onlinecomponents.com | 7022DC=RLY,STD,OFF,2P,550VAC,15SEC | 0 |
|
$571.0400 / $845.5200 | Buy Now |
DISTI #
AMP8-1423162-9
|
Interstate Connecting Components | 7022DC=RLY,STD,OFF,2P,550VAC,1 | 0 |
|
$515.7675 / $900.5551 | Buy Now |
DISTI #
000000000002479107
|
Sager | Time Delay & Timing Relays 7022DC=RLY,STD,OFF 2P,550VAC,15SEC Min Qty: 1 | 0 |
|
$555.1800 / $875.5400 | Buy Now |
DISTI #
8-1423162-9
|
Avnet Abacus | (Alt: 8-1423162-9) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-1423162-9
8-1423162-9 CAD Models
8-1423162-9 Part Data Attributes
|
8-1423162-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1423162-9
TE Connectivity
7022DC=RLY,STD,OFF,2P,550VAC,15SEC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 550 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |