Part Details for 8-1437260-0 by TE Connectivity
Overview of 8-1437260-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 8-1437260-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0367
|
Newark | C8D36Pf29023=Cardedge Connecto |Amp Te Connectivity 8-1437260-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $20.2300 | Buy Now |
DISTI #
2266-8-1437260-0-ND
|
DigiKey | C8D36PF29023=CARDEDGE CONNECTO Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
436 In Stock |
|
$13.0300 / $13.7900 | Buy Now |
|
Onlinecomponents.com | C8D36PF29023=Cardedge Connecto RoHS: Compliant |
438 In Stock |
|
$7.5300 / $9.7500 | Buy Now |
DISTI #
27485025
|
Verical | Conn Card Edge F 72 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 436 |
|
$12.2200 / $12.9300 | Buy Now |
DISTI #
8-1437260-0
|
Avnet Abacus | Connector Card Edge Receptacle 36 Position 2.54mm Press Fit Straight Through Hole (Alt: 8-1437260-0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102688305
|
Chip1Stop | Conn Card Edge F 72 POS 2.54mm Solder ST Thru-Hole RoHS: Not Compliant | 436 |
|
$13.1000 / $14.8000 | Buy Now |
|
Master Electronics | C8D36PF29023=Cardedge Connecto RoHS: Compliant |
438 In Stock |
|
$7.5300 / $9.7500 | Buy Now |
Part Details for 8-1437260-0
8-1437260-0 CAD Models
8-1437260-0 Part Data Attributes
|
8-1437260-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437260-0
TE Connectivity
72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8-1437260-0
This table gives cross-reference parts and alternative options found for 8-1437260-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1437260-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8D36PF29023 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 8-1437260-0 vs C8D36PF29023 |
C8D36PF29023 | 72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT | TE Connectivity | 8-1437260-0 vs C8D36PF29023 |