Part Details for 8-1437450-7 by TE Connectivity
Overview of 8-1437450-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1437450-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5873
|
Newark | 7014Pdl= Rly, std, on,4P,125Vdc, |Amp Te Connectivity 8-1437450-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$971.7700 / $1,017.3200 | Buy Now |
DISTI #
8-1437450-7-ND
|
DigiKey | RELAY TIME DELAY 50SEC 10A 400V Min Qty: 5 Lead time: 68 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,035.1560 | Buy Now |
DISTI #
8-1437450-7
|
Avnet Americas | 7014PDL= RLY,STD,ON,4P,125VDC, - Bulk (Alt: 8-1437450-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$895.8442 / $1,078.0498 | Buy Now |
DISTI #
71993889
|
RS | Relay, 7014Pdl= Std, On, 4P, 125Vdc, | TE Connectivity 8-1437450-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,035.1600 | RFQ |
DISTI #
AMP8-1437450-7
|
Heilind Electronics | 7014PDL= RLY,STD,ON,4P,125VDC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7014PDL="RLY,STD,ON,4P,125VDC, |
2 Partner Stock |
|
$1,035.9400 / $1,149.0800 | Buy Now |
DISTI #
8-1437450-7
|
Avnet Americas | 7014PDL= RLY,STD,ON,4P,125VDC, - Bulk (Alt: 8-1437450-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$895.8442 / $1,078.0498 | Buy Now |
DISTI #
AMP8-1437450-7
|
Interstate Connecting Components | 7014PDL= RLY,STD,ON,4P,125VDC, | 0 |
|
Buy Now | |
|
Master Electronics | 7014PDL="RLY,STD,ON,4P,125VDC, |
2 Partner Stock |
|
$1,035.9400 / $1,149.0800 | Buy Now |
Part Details for 8-1437450-7
8-1437450-7 CAD Models
8-1437450-7 Part Data Attributes:
|
8-1437450-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437450-7
TE Connectivity
7014PDL="RLY,STD,ON,4P,125VDC,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |