-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMCTTR=TACTILE SWITCH T&R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7117
|
Newark | Tactile Switch, 0.05A, 24Vdc, 160Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 8-1437565-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2222 |
|
$0.3230 | Buy Now |
DISTI #
8-1437565-0
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.02A 15VDC 1.57N SMD - Tape and Reel (Alt: 8-1437565-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
$0.5038 / $0.5688 | Buy Now |
|
Future Electronics | FSMCT Series SPST-NO 24 V 160 g Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Future Electronics | FSMCT Series SPST-NO 24 V 160 g Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
DISTI #
AMP8-1437565-0
|
Heilind Electronics | FSMCTTR=TACTILE SWITCH T&R | Americas - 0 in Stock |
|
$0.4285 / $0.6064 | Buy Now |
|
Onlinecomponents.com | FSMCTTR=TACTILE SWITCH T&R RoHS: Compliant |
52000 In Stock |
|
$0.2989 / $0.6120 | Buy Now |
DISTI #
84355316
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 44000 |
|
$0.3800 / $0.6000 | Buy Now |
DISTI #
83601761
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.3653 / $0.5417 | Buy Now |
DISTI #
69235800
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 | Americas - 550 |
|
$0.4880 / $0.5274 | Buy Now |
|
Bristol Electronics | 2981 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1437565-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437565-0
TE Connectivity
FSMCTTR=TACTILE SWITCH T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Length | 0.016 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Type | BUTTON TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.2 mm | |
Body Color | BLACK | |
Body Height | 0.8 mm | |
Body Length or Diameter | 5.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |