Part Details for 8-146273-1 by TE Connectivity
Overview of 8-146273-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 8-146273-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-146273-1
|
Avnet Americas | 62 MODII HDR DRVT B/A .100 CL W/HD - Bulk (Alt: 8-146273-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-146273-1
|
Mouser Electronics | Headers & Wire Housings 62 MODII HDR DRVT B/A .100 CL W/HD RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
DISTI #
72047212
|
RS | Connector, AMPMODU, 62 Modii Hdr Drvt B/A .100 Cl W/Hd | TE Connectivity 8-146273-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7000 / $10.0000 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X.100CL, VERTICAL, WITH RETENTION FEATURE,.025 SQ.POSTS, HIGH TEMPERATURE RoHS: Compliant | 0 |
|
$8.4600 / $23.7900 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X.100CL, VERTICAL, WITH RETENTION FEATURE,.025 SQ.POSTS, HIGH TEMPERATURE RoHS: Compliant | 0 |
|
$8.4600 / $23.7900 | Buy Now |
Part Details for 8-146273-1
8-146273-1 CAD Models
8-146273-1 Part Data Attributes
|
8-146273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-146273-1
TE Connectivity
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |