-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 200000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1625890-5
|
Avnet Americas | Res Metal Oxide 200K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 8-1625890-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0501 | Buy Now |
DISTI #
279-8-1625890-5
|
Mouser Electronics | Metal Oxide Resistors 2W SM M/OX 5% 200K RoHS: Compliant | 0 |
|
$0.0470 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0473 | Buy Now |
DISTI #
AMP8-1625890-5
|
Heilind Electronics | 2W SM M/OX 5% 200K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2W SM M/OX 5% 200K RoHS: Compliant |
3000 Partner Stock |
|
$0.0472 / $0.0776 | Buy Now |
DISTI #
79049545
|
Verical | Res Metal Oxide 200K Ohm 5% 2W -700ppm/°C Conformal Coated AXL Ammo Min Qty: 2000 Package Multiple: 1000 | Americas - 3000 |
|
$0.0600 | Buy Now |
DISTI #
8-1625890-5
|
Avnet Americas | Res Metal Oxide 200K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 8-1625890-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0501 | Buy Now |
DISTI #
ROX2SJ200K
|
TME | Resistor: metal oxide, 200kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 340 |
|
$0.0609 / $0.2012 | Buy Now |
DISTI #
AMP8-1625890-5
|
Interstate Connecting Components | 2W SM M/OX 5% 200K | 0 |
|
Buy Now | |
DISTI #
8-1625890-5
|
Avnet Abacus | Res Metal Oxide 200K Ohm 5% 2W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 8-1625890-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1625890-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1625890-5
TE Connectivity
Fixed Resistor, Metal Oxide Film, 2W, 200000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |