-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.68ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8575
|
Newark | Wirewound Resistors - Chassis Mount Hsa25 R68 5% |Amp Te Connectivity 8-1625971-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.9500 / $4.4900 | Buy Now |
DISTI #
8-1625971-6
|
Avnet Americas | Resistor, 680 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 8-1625971-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8593 / $2.2374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP8-1625971-6
|
Heilind Electronics | HSA25 R68 5% | Americas - 0 in Stock |
|
$2.2024 / $2.4241 | Buy Now |
|
Onlinecomponents.com | HSA25 R68 5% RoHS: Compliant |
36 Partner Stock |
|
$1.7500 / $2.9400 | Buy Now |
DISTI #
77348414
|
Verical | Res Wirewound 680mOhm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 386 |
|
$2.9851 / $3.8571 | Buy Now |
DISTI #
16332638
|
Verical | Res Wirewound 680mOhm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 36 |
|
$2.4500 | Buy Now |
DISTI #
AX25WR-0R68
|
TME | Resistor: wire-wound, with heatsink, screw, 680mΩ, 25W, ±5% Min Qty: 1 | 386 |
|
$2.1200 / $3.1000 | Buy Now |
DISTI #
AMP8-1625971-6
|
Interstate Connecting Components | HSA25 R68 5% | 0 |
|
$2.2024 / $2.4241 | Buy Now |
DISTI #
TE Connectivity 8-1625971-6
|
PEI Genesis | Fixed Resistor, Wire Wound, | 36 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1625971-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1625971-6
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.68ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |