-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 100W, 3.9ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3239
|
Avnet Americas | Resistor, 3.9 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Bulk (Alt: 95X3239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 19 Partner Stock |
|
$8.0200 / $12.6200 | Buy Now |
DISTI #
8-1625999-8
|
Avnet Americas | Resistor, 3.9 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Bulk (Alt: 8-1625999-8) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$7.1582 / $8.6142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.5900 | Buy Now |
DISTI #
AMP8-1625999-8
|
Heilind Electronics | HSC100 3R9 5% | Americas - 0 in Stock |
|
$7.9044 / $9.6291 | Buy Now |
|
Onlinecomponents.com | HSC100 3R9 5% RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
DISTI #
AMP8-1625999-8
|
Interstate Connecting Components | HSC100 3R9 5% | 0 |
|
$7.9044 / $9.6291 | Buy Now |
DISTI #
8-1625999-8
|
Avnet Abacus | Resistor, 3.9 Ohm, � 5%, 100 W, Wirewound, Power, Solder Lug (Alt: 8-1625999-8) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC100 3R9 5% RoHS: Compliant | 0 |
|
$6.5500 / $9.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1625999-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1625999-8
TE Connectivity
Fixed Resistor, Wire Wound, 100W, 3.9ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |