Part Details for 8-1633131-9 by TE Connectivity
Overview of 8-1633131-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1633131-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-1633131-9-ND
|
DigiKey | ANVIL, COMBINATION .080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
8-1633131-9-ND
|
DigiKey | ANVIL, COMBINATION .080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
8-1633131-9
|
Avnet Americas | ANVIL, COMBINATION .080 - Bulk (Alt: 8-1633131-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-8-1633131-9
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION .080 | 0 |
|
$206.5300 / $218.2900 | Order Now |
DISTI #
AMP8-1633131-9
|
Heilind Electronics | ANVIL, COMBINATION .080 | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION .080 | 0 |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
AMP8-1633131-9
|
Interstate Connecting Components | ANVIL, COMBINATION .080 | 0 |
|
$152.4412 / $225.3969 | Buy Now |
|
Master Electronics | ANVIL, COMBINATION .080 | 0 |
|
$139.9400 / $205.9000 | Buy Now |