-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R4972
|
Newark | Ampmodu,2.0Mm, Hdr, Vrt Mt, 8U" Au, 80P |Te Connectivity 8-1734508-0 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.2500 | Buy Now |
DISTI #
A114546-ND
|
DigiKey | CONN HEADER VERT 80POS 2MM Min Qty: 2400 Lead time: 17 Weeks Container: Bulk |
1019 In Stock |
|
$2.8016 | Buy Now |
DISTI #
8-1734508-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 8-1734508-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$2.6497 | Buy Now |
DISTI #
571-8-1734508-0
|
Mouser Electronics | Headers & Wire Housings AMPMODU, 2.0MM, HDR, VRT MT, 8u" AU, 80P RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.6000 | Buy Now |
DISTI #
AMP8-1734508-0
|
Heilind Electronics | AMPMODU2.0MM HDR VRT MT 8u AU 80P | Americas - 0 in Stock |
|
$3.2472 | Buy Now |
|
Onlinecomponents.com | AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 80P RoHS: Compliant | 0 |
|
$2.8300 / $7.9500 | Buy Now |
DISTI #
AMP8-1734508-0
|
Interstate Connecting Components | AMPMODU2.0MM HDR VRT MT 8u AU 80P | 0 |
|
$3.2472 | Buy Now |
|
Master Electronics | AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 80P RoHS: Compliant | 0 |
|
$2.8300 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1734508-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1734508-0
TE Connectivity
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-1734508-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1734508-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-140-12-S-D-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 8-1734508-0 vs TSW-140-12-S-D-RA |
AX-70289-0663 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 8-1734508-0 vs AX-70289-0663 |
TSW-140-22-L-Q-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 8-1734508-0 vs TSW-140-22-L-Q-RA |
FTS-140-01-S-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 8-1734508-0 vs FTS-140-01-S-D |
8614-00-40-2-YO-7-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8-1734508-0 vs 8614-00-40-2-YO-7-LF |
81080-600C01-WX | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3M Electronics | 8-1734508-0 vs 81080-600C01-WX |
TSW-140-08-L-Q | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 8-1734508-0 vs TSW-140-08-L-Q |
TSW-140-08-F-Q-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 8-1734508-0 vs TSW-140-08-F-Q-RA |
FTS-140-04-LM-DV | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 8-1734508-0 vs FTS-140-04-LM-DV |
K200SV2X-80-G | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kycon Inc | 8-1734508-0 vs K200SV2X-80-G |